BKL 10120876 PCB Connector 16 Pins 2 rows fits DIL socket tin-plated

Order Code:

01-5753

Brand: BKL MPN: 10120876 EAN-13: 4011376704696
Qty Unit Price (Ex VAT)
10+ £0.730
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
22 in stock, despatched in 4 working days

BKL Electronic manufactures the 10120876 PCB connector, featuring a total of 16 pins arranged in 2 rows of 8 pins each. This ribbon cable connector is used in components, connectors, and PCB connectors applications, providing reliable connections for electronic projects. It is particularly suitable for tasks requiring connection to integrated circuits.
Type PCB connector
Number of Positions 16
Case Material PBT, UL94V-0
Colour Black
Connection Cut & Clip
Contact Material Brass
Contact surface Gold plated
CS 2.54mm
Current load capacity 1A
Dim (L x W x H) 9.4 x 17.78 x 10.7 mm
Height 10.7mm
Length 9.4mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Number of Rows 2
Orientation Perpendicular (to the PCB)
Pins per row 8
Test voltage 500V
Width 17.78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot