BKL Electronic DIN Socket, 7 Pin

MPN
0208095
Brand
BKL
EAN-13
4011376706706
Order Code
50-3561

Discontinued


A DIN socket, cable mount. Robust construction and incorporates a cable grip and strain relief.


  • Nickel plated
  • Socket
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 7
Colour Silver
Connector Body Material Nickel plated
Gender Female
Mounting Through hole
Number of pins 7
Number of Ways 7
Type DIN socket

Trustpilot