BKL Electronic DIN Plug, Cable Mount, 5 Pin (180°)

MPN
0208022
Brand
BKL
EAN-13
4011376706508
Order Code
50-3548

Discontinued


A DIN plug, cable mount. Robust construction and incorporates a cable grip and strain relief.


  • Nickel plated
  • Plug, Cable Mount
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Colour Silver
Connector Body Material Nickel plated
Gender Male
Mounting Cable mount
Number of pins 5
Number of Ways 5
Type DIN plug

Trustpilot