BKL Electronic DIN Coupler, Straight, 5 Pin (240°)

MPN
0202011
Brand
BKL
Order Code
50-3526
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


A straight DIN coupler. Robust construction and incorporates a cable grip and strain relief.


  • Coupler, Straight
Mounting Type Inline
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Connector Body Material Zinc Alloy
Number of pins 5
Termination Solder
Type DIN connector

Trustpilot