BKL Electronic 76109 Connector DC coaxial DC connector black 5 m 1 pc

MPN
076109
Brand
BKL
EAN-13
4011376765376
Order Code
13-7386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.45 £8.88
10+ £8.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

BKL Electronic 076109, is a reliable DC coaxial connector featuring a robust design suitable for various applications. This device, also known as 3443425, comes in a sleek black finish and includes a generous 5-metre lead, providing ample length for extended reach in different settings. The connector finds typical use in engineering environments where secure and efficient power transmission is paramount, such as in consumer electronics, telecommunications, and computing equipment. With its precise construction, the BKL 076109 ensures consistent electrical connectivity and is well-suited for integration into projects requiring dependable DC power interfacing.
Type Connector
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Cable cross section 2x 0.82mm²
Cable Length 5m
Connection Push-fit
Connector Type straight
Content 1
Type A DC coaxial connector
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot