BKL Electronic 76107 Coaxial DC connector 2.5 m 1 pc length

MPN
076107
Brand
BKL
EAN-13
4011376765352
Order Code
13-7384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £8.40 £7.14
10+ £6.56
100+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

BKL Electronic 76107 Coaxial DC Connector, also known as 3443423 - BKL Electronic 076107, is specifically designed to ensure reliable and efficient power transmission in electronic applications. This connector features a cable length of 2.5 metres and is engineered to deliver stable voltage with minimal signal loss, making it essential for precise electronic systems. The robust design and high-quality materials of the BKL 076107 ensure compatibility and longevity in demanding environments, making it suitable for use in telecommunications, consumer electronics, and industrial equipment. Its build standards cater to the stringent requirements of professional engineering projects, providing a dependable solution for power connectivity needs.
Type Connector
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Cable cross section 2x 0.82mm²
Cable Length 2.5m
Connection Push-fit
Connector Type straight
Content 1
Type A DC coaxial connector
Type B DC connector

Reviews

Be the first to submit a review

Trustpilot