BKL Electronic 76103 DC connector coaxial connector ferrules 2 m 1 pc black

MPN
076103
Brand
BKL
EAN-13
4011376765314
Order Code
13-7380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.24 £6.15
10+ £5.65
100+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

BKL Electronic 76103 is a DC connector coaxial connector ferrule, identified by the alternate description 3443419 - BKL Electronic 076103. This product features a length of 2 metres and comes in a black colour configuration. Designed for robust electronic applications, the ferrule facilitates effective connection and consolidation of coaxial cables, ensuring reliable signal transmission. Suitable for use in telecommunications, broadcasting equipment, and other electronic systems requiring secure and efficient coaxial connections, this product is engineered to meet the precise demands of professional environments where consistent performance is paramount.
Type DC connector
Plug / Socket Cable Assy Plug/ Free End
Mounting Direction Angled
Mounting Type Cable (Assy)
Cable cross section 2x 0.82mm²
Cable Length 2m
Connection Push-fit + Screw-fit
Connector Type right angle
Content 1
Type A DC coaxial connector
Type B Ferrules

Reviews

Be the first to submit a review

Trustpilot