BKL Electronic 76102 DC coaxial connector 2 m Ferrules 1 pc ELV Adapters

MPN
076102
Brand
BKL
EAN-13
4011376765307
Order Code
13-7379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.24 £6.15
10+ £5.65
100+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

BKL Electronic 076102, also referenced as 3443418, is a DC coaxial connector furnished with a 2-metre cable length and fitted with ferrules. This product is designed to provide secure and reliable electrical connectivity for low-voltage applications, often utilised in laboratory testing setups, automatic control engineering, and prototyping environments. The precision-engineered construction ensures optimal performance and durability, making it suitable for integration into sensitive electronic device assemblies where stable power connections are paramount. This connector's robust design and adherence to industry standards facilitate seamless connections, catering to the demanding requirements of professional engineers and technicians.
Type DC connector
Plug / Socket Cable Assy Plug/ Free End
Mounting Direction Angled
Mounting Type Cable (Assy)
Cable cross section 2x 0.82mm²
Cable Length 2m
Connection Push-fit + Screw-fit
Connector Type right angle
Content 1
Type A DC coaxial connector
Type B Ferrules

Reviews

Be the first to submit a review

Trustpilot