BKL Electronic 76101 DC coaxial connector Ferrules 2 m 1 pc ELV Adaptors

MPN
076101
Brand
BKL
EAN-13
4011376765291
Order Code
13-7378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

BKL Electronic 76101 is a product offering, alternatively designated as 3443417 - BKL Electronic 076101. This DC coaxial connector comes with ferrules and spans a cable length of 2 metres, available as a single unit. It is designed for secure and reliable electrical connections, particularly suited for use in power supply systems, communication devices, and other electronic equipment requiring stable DC input. The product is ideal for engineers seeking reliable connectors for prototype testing, custom installations, or repairs within electronic circuits, as it provides excellent conductivity and ensures minimal signal interference.
Type DC connector
Plug / Socket Cable Assy Plug/ Free End
Mounting Direction Straight
Mounting Type Cable (Assy)
Cable cross section 2x 0.82mm²
Cable Length 2m
Connection Push-fit + Screw-fit
Connector Type straight
Content 1
Type A DC coaxial connector
Type B Ferrules

Reviews

Be the first to submit a review

Trustpilot