BKL Electronic 409128 Wi-Fi aerials cable black 5 m RF cable assembly

MPN
0409128
Brand
BKL
EAN-13
4011376762986
Order Code
13-7351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

BKL Electronic, 409128, offers a Wi-Fi aerials cable black 5 m RF cable assembly designed for robust and reliable connectivity. This RF cable assembly is well-suited for applications requiring high-frequency signal transmission, such as in wireless networking and communication systems. The cable's 5-metre length provides flexibility in installations, while its durable black outer jacket offers protection against environmental factors. Engineers will find it ideal for integrating Wi-Fi modules in both residential and commercial settings, ensuring seamless signal transmission with minimal loss. Its construction allows for consistent performance in demanding environments, making it a practical choice for professional and industrial use.
Connector 1 SMA Female
Connector 2 SMA Male
Length 5m
Type Wi-Fi aerials Cable
Cable Design Round
Cable Length 5m
Cable Use Wi-Fi aerials
Colour Black
Shielding Yes
Type A SMA Reverse polarity socket
Type B SMA Reverse polarity plug

Reviews

Be the first to submit a review

Trustpilot