BKL Electronic 409127 Wi-Fi aerials cable black 3m RF cable assembly

MPN
0409127
Brand
BKL
EAN-13
4011376762979
Order Code
13-7350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BKL Electronic, with their Manufacturer's Part Number 409127, offers an RF cable assembly specifically designed for Wi-Fi aerials. This black, 3-metre cable provides reliable connectivity in RF communication systems, supporting efficient signal transmission for installations where wireless fidelity connections are required. The cable's durable construction ensures it is suitable for a variety of RF applications, including integration into wireless routers, access points, and antenna systems. Precision-engineered for optimal performance, this RF cable assembly is a valuable component in both commercial and industrial environments where robust wireless communication is critical.
Connector 1 SMA Female
Connector 2 SMA Male
Length 3m
Type Wi-Fi aerials Cable
Cable Design Round
Cable Length 3m
Cable Use Wi-Fi aerials
Colour Black
Shielding Yes
Type A SMA Reverse polarity socket
Type B SMA Reverse polarity plug

Reviews

Be the first to submit a review

Trustpilot