BKL Electronic 409125 Wi-Fi aerials Cable Black 1 m Antenna RF Assembly

MPN
0409125
Brand
BKL
EAN-13
4011376762955
Order Code
13-7348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

BKL Electronic 409125 offers a robust RF Cable Assembly designed for efficient Wi-Fi connectivity. Measuring 1 metre in length, this black cable serves as a reliable component in the configuration of antenna systems where secure and optimal signal transmission is required. The assembly features high-quality materials that minimise signal loss, making it suitable for use in demanding environments where stable and fast Wi-Fi connectivity is crucial. It is commonly employed in telecommunications, networking infrastructure, and various electronic systems that require precise RF signal management. This product exemplifies BKL Electronic's commitment to delivering reliable and durable cable solutions for advanced technological applications.
Connector 1 SMA Female
Connector 2 SMA Male
Length 1m
Type Wi-Fi aerials Cable
Cable Design Round
Cable Length 1m
Cable Use Wi-Fi aerials
Colour Black
Shielding Yes
Type A SMA Reverse polarity socket
Type B SMA Reverse polarity plug

Reviews

Be the first to submit a review

Trustpilot