Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


BKL Electronic 101002 Gold Plated Phono Connector with Black Rings 4mm Cable Dia

Order Code:  

51-0103

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 101002 Copy to clipboard
 Report an error

Discontinued

A fully gold plated phono connector with black colour coding rings.


  • Max. cable diameter 4mm
  • Black marker rings
  • High-end design
  • Solder connection
  • Anti-kink device
  • BKL part no. 101002
Type Phono plug
Mounting Cable
Orientation Straight
Material Metal
Cable Diameter 4mm

Reviews


Be the first to submit a review