BKL Electronic 10080174 USB-C cable open ends Black 50cm

MPN
10080174
Brand
BKL
EAN-13
4011376765413
Order Code
13-7390
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

BKL Electronic 10080174 is a USB-C cable assembly characterised by its open-ended design and distinctive black colour, with a length of 50 centimetres. The product features a USB-C plug at one end, allowing for versatile connectivity options, while the opposite end consists of open cable ends suitable for custom wiring configurations tailored to specific applications. This cable is suitable for diverse engineering applications, including prototyping, development purposes, and integration within electronic systems where custom connections are required. Its design facilitates easy incorporation into projects demanding reliable power or data transfer capabilities using a USB-C interface.
Cable Length 50cm
Connector 1 USB-C
Connector 2 Open end
Colour Black
Type USB-C cable
Cable Design Round
Connection Type USB-C®
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable

Reviews

Be the first to submit a review

Trustpilot