BKL Electronic 10080173 USB-C cable USB 2.0 USB-B plug black 2m braided shield

MPN
10080173
Brand
BKL
EAN-13
4011376765406
Order Code
13-7389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.30
10+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic 10080173 refers to a durable USB-C cable designed to facilitate reliable data transfer and power delivery in professional and personal electronic setups. This USB Cable Assembly incorporates a USB 2.0 interface with a USB-B plug, ensuring compatibility with a wide range of devices that require this connection type. Measuring 2 metres in length, the cable is black and features a braided shield, enhancing its resistance to physical wear and electromagnetic interference, which is critical in reducing data transmission errors. Typically, this cable is utilised in applications such as connecting printers, scanners, or other peripheral devices to computers or host systems, where consistent performance and robust construction are essential. BKL Electronic ensures that this assembly meets industry standards for use in environments where quality and reliability cannot be compromised.
Cable Length 2m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB-C cable
Cable Design Spiral cable
Cable features Braided shield
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-B plug
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Shielding Braid shielding
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot