BKL Electronic 10080172 USB-C cable Black Braided 1.5 m USB 2.0 plug

MPN
10080172
Brand
BKL
EAN-13
4011376765390
Order Code
13-7388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.99 £10.19
10+ £9.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BKL Electronic 10080172 is a USB-C cable designed with a black braided exterior, offering durable construction and enhanced flexibility for various applications. This 1.5-metre cable is equipped with a USB 2.0 plug, facilitating connectivity with devices that require USB connections for data transfer or power supply. The inclusion of a braided shield enhances the cable's robustness, making it suitable for both consumer electronics and professional equipment that demand reliable and uninterrupted data transmission. Common applications include connecting laptops, smartphones, and tablets to peripheral devices or charging solutions in both home and industrial settings. The cable's design ensures compatibility with USB-C® standards, ensuring versatility and ease of use across a wide range of modern electronic devices.
Cable Length 1.5m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB-C cable
Cable Design Spiral cable
Cable features Braided shield
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Shielding Braid shielding
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot