BKL Electronic 076100 DC coaxial connector 2m 1pc ELV Adapters & Cables

MPN
076100
Brand
BKL
EAN-13
4011376765284
Order Code
13-7377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.11 £6.04
10+ £5.56
100+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

BKL Electronic 076100 is a high-quality DC coaxial connector featuring a length of 2 metres, designed to provide robust and reliable electrical connections in various engineering applications. As in the BKL Electronic range, it is identified alternatively as 3443426. The connector is meticulously engineered to ensure optimal conductivity and minimal signal loss, making it ideal for use in low-voltage DC power supply systems and electronic device interconnections where precise and unwavering performance is required. Its robust construction and versatility render it suitable for applications in telecommunications, consumer electronics, and laboratory environments.
Type DC connector
Plug / Socket Cable Assy Plug/ Free End
Mounting Direction Straight
Mounting Type Cable (Assy)
Cable cross section 2x 0.82mm²
Cable Length 2m
Connection Push-fit + Screw-fit
Connector Type straight
Content 1
Type A DC coaxial connector
Type B Ferrules

Reviews

Be the first to submit a review

Trustpilot