BKL Electronic 074426 Heatshrink Tube Black 6 mm 3:1 Shrinkage 100 m Length

MPN
074426
Brand
BKL
EAN-13
4011376734532
Order Code
13-7372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £134.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic 074426 is a high-quality heat shrink tube designed for a range of engineering and electronic applications. With a shrinkage ratio of 3:1, this black heat shrink tubing reduces from an initial diameter of 6 mm to 2 mm, providing a secure and protective covering for wires and other components. It is 100 metres in length, making it suitable for extensive projects. Commonly used for insulation, strain relief, and cable bundling, the BKL Electronic HST-103 PRO is essential in environments that require enhanced durability and protection against environmental factors. Its robust construction ensures reliable performance in various industrial and electronic settings.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 100m
Colour Black
Content 100m
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot