BKL Electronic 074294 Heatshrink Black 12 mm to 4 mm 3:1 25 m

MPN
074294
Brand
BKL
EAN-13
4011376763068
Order Code
13-7370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £95.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

BKL Electronic 074294 is a high-quality heat shrink tube with a shrinkage ratio of 3:1, ideal for providing insulation and protection in various electrical and mechanical applications. This black heatshrink has an initial diameter of 12 mm that reduces to 4 mm upon application of heat, ensuring a secure and snug fit over wires, cables, or small components. It comes in a convenient length of 25 metres, making it suitable for use in both large-scale industrial environments and detailed electronic repairs. The HST-100DW PRO is engineered to offer robust protection against abrasion, environmental influences, and mechanical stress, making it optimal for use in automotive, aerospace, and telecommunications projects.
Shrinkage Ratio +85°C
Type Heat Shrink
Length 25m
Colour Black
Content 25m
Maximum Temperature 85°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot