BKL Electronic 0208093 DIN Socket, 5 Pin (240°)

MPN
0208093
Brand
BKL
EAN-13
4011376706676
Order Code
50-3559

Discontinued


A DIN socket, cable mount. Robust construction and incorporates a cable grip and strain relief.


  • Nickel plated
  • Socket
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Connector Body Material Nickel plated
Number of pins 5
Type DIN connector

Trustpilot