BKL Electronic 0208026 DIN Plug, Cable Mount, 8 Pin

MPN
0208026
Brand
BKL
EAN-13
4011376706553
Order Code
50-3552
  • Quickly find another product in this range by Connector Body Material:

    Metal Nickel plated
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

A DIN plug, cable mount. Robust construction and incorporates a cable grip and strain relief.


  • Nickel plated
  • Plug, Cable Mount
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 8
Colour Silver
Connector Body Material Nickel plated
Number of pins 8
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot