BKL Electronic 0202007 DIN Plug, Cable Mount, 8 Pin

MPN
0202007
Brand
BKL
EAN-13
4011376706263
Order Code
50-3515
  • Quickly find another product in this range by Connector Body Material:

    Metal Nickel plated
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

A DIN plug. Robust construction and incorporates a cable grip and strain relief.
  • Plug, Cable Mount
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 8
Colour Silver
Connector Body Material Metal
Number of pins 8
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot