BKL Audio Jack Line Sockets 6.35mm Mono & Stereo

BKL Brand: BKL

A range of 6.35mm Mono and stereo in-line sockets.

  • 6.35mm
  • Coupling straight, plastic
  • Mono and stereo models
Description Image Product Buy Pricing (Ex VAT) Colour Internal Shielding Temperature Type Plug / Socket Size Mounting Type Termination
BKL Electronic 1108005 6.35mm Jack Mono Audio Line Socket
BKL Electronic 1108005 6.35mm Jack Mono Audio Line Socket
Standard range
Order code: 50-1516
MPN: 1108005

Despatched same day - 2 in stockFurther 56 despatched in 4 working days
1+ £1.81
10+ £1.68
50+ £1.54
Price per unit Ex VAT
Silver diameter 6.35mm Yes Socket Straight Socket 6.35mm Inline Solder
BKL Audio Jack Socket 6.35 mm 3 Pin Stereo
BKL Audio Jack Socket 6.35 mm 3 Pin Stereo
Standard range
Order code: 50-1517
MPN: KKS6,3RD

Despatched within 4 working days - 381 in stock
2+ £1.70
10+ £1.57
100+ £1.47
500+ £1.43
Price per unit Ex VAT
Black diameter 6,35mm No range -20°C- +70°C Socket Straight Socket 6.35mm Inline Solder

Trustpilot