Q. Hi there, Can you plug the existing S-Video socket straight into this adapter please? Thank you, Steve
A. Hi Steve, thank you for your question. This is a plain unwired HDMI plug only, it is not an S-Video adapter I'm afraid.
Top quality HDMI compatible connector plug.
| Type | HDMI connector |
|---|---|
| Gender | Plug |
| Mounting Direction | Straight |
| Colour | Silver |
| HDMI Type | A |
| Mounting Type | Cable |
| Number of pins | 19 |
Q. Hi there, Can you plug the existing S-Video socket straight into this adapter please? Thank you, Steve
A. Hi Steve, thank you for your question. This is a plain unwired HDMI plug only, it is not an S-Video adapter I'm afraid.