BKL 806014 Coax Cable 8.20 mm 75 Ω 135 dB White Sold Per Metre

MPN
806014
Brand
BKL
EAN-13
4011376701664
Order Code
11-4981
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

BKL Electronic's 806014 coaxial cable features an 8.20 mm outside diameter and a 75 O impedance, ensuring high-quality signal transmission with 135 dB shielding. This white cable is sold per metre and is ideal for use in satellite and TV antenna systems. It is perfect for digital and coaxial connections, often used with F connectors in satellite and TV applications.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type 806014

Reviews

Be the first to submit a review

Trustpilot