BKL 72198 Power Supply Adaptor Electronic 1.3mm to 5.5mm (2.5 Internal diam)

MPN
72198
Brand
BKL
Order Code
50-8107

Discontinued


Low-voltage plug to coupling.


  • External diameter: 5.5mm
  • Internal diameter: 2.5mm
Type Low power adapter
Connector A 1x 2.5mm DC plug
Connector B 1x 1.3mm DC socket

Trustpilot