BKL 72142/T Phono Connector Red

MPN
72142/T
Brand
BKL
Order Code
50-1474
Country of Origin
China

Discontinued


Phono connectors.


  • Red
  • Plug, Angled
Type Phono plug
Mounting Style Cable
Orientation Right angle
Colour Red
Cable Diameter 5mm
Material PE
Number of pins 2

Trustpilot