BKL 72126 Power Supply Adaptor Electronic 2.5mm to 3.5mm

MPN
072126
Brand
BKL
EAN-13
4011376709271
Order Code
50-8103
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

Low-volt plug to coupling.
  • External diameter: 3.5mm
  • Internal diameter: 1.3mm
Type Low power adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 3.5mm
Pin Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot