BKL 72125 Power Supply Adaptor Electronic 2.1mm to 3.5mm

MPN
072125
Brand
BKL
EAN-13
4011376104458
Order Code
50-8102
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

Low-volt plug to coupling.


  • External diameter: 3.5mm
  • Internal diameter: 1.3mm
Type Low power adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 3.5mm
Pin Diameter 2.1mm
Connector A 1x 1.3mm DC plug
Connector B 1x 2.1mm DC socket

Reviews

Be the first to submit a review

Trustpilot