BKL 72124 Power Supply Adaptor Electronic 1.5mm to 3.5mm

MPN
72124
Brand
BKL
Order Code
50-8101
Country of Origin
Taiwan

Discontinued


Low-volt plug to coupling.


  • External diameter: 3.5mm
  • Internal diameter: 1.3mm
Connector A 1x 1.3mm DC plug
Connector B 1x 1mm DC socket

Trustpilot