BKL 72121 Power Supply Adaptor Electronic 1.3mm to 3.8mm

MPN
72121
Brand
BKL
Order Code
50-8098
Country of Origin
Taiwan

Discontinued


Low-volt plug to coupling.


  • External diameter: 3.8mm
  • Internal diameter: 1mm
Type Low power adapter
Connector A 1x 1mm DC plug
Connector B 1x 1.3mm DC socket

Trustpilot