BKL 641 BR RCA Socket Panel Mount Nickel-coated

MPN
641 BR
Brand
BKL
Order Code
50-1480
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10+ £0.539
50+ £0.495
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 987 in stock

Cinch built-in coupling


  • Nickel-coated
  • Socket
Type Phono Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Silver
Cable Diameter Chassis
Connector Type Phono Socket
Contact Plating Nickel Plated
Material Metal
Number of Contacts 2
Number of pins 2
Termination Solder

Reviews

Be the first to submit a review

Trustpilot