BKL 419413 TNC Reverse Coupler Straight

MPN
0419413
Brand
BKL
EAN-13
4011376709462
Order Code
51-1066
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Reverse TNC plug connectorsare a special form of TNC plug connector. Externally both plug connectors are the same with only the internal parts transposed; the reverse connectors have a socket-shaped and the reverse sockets have a plug-shaped central contact.
  • Cable group Aircell 7
  • Connection Crimp
  • Impedance 50Ω
  • Material Nickel-plated brass
  • Plug construction Coupler, Straight
  • RoHS compliant yes
  • Type (manufacturer type) 419413
Type TNC reverse polarity connector
Impedance 50ω
Mounting Direction Straight
Cable group Aircell 7

Reviews

Be the first to submit a review

Trustpilot