BKL 419406 TNC Reverse Mounted Socket For RG 58

MPN
0419406
Brand
BKL
EAN-13
4011376706119
Order Code
51-0999
Country of Origin
Taiwan

Discontinued


This reverse-TNC plug connector is a special form of the TNC plug connector. On the outside both the plug connector is the same - only the inner parts are exchanged - the reverse connector has a socket-shaped and the reverse socket has a plug-shaped central contact.


  • Cable group RG 58
  • Connection Crimp
  • Contact type Pin contact Crimp type
  • Front panel thickness 2.5 mm
  • Impedance 50Ω
  • Material Nickel-plated brass
  • Mounting type Single hole
  • Plug construction Socket, Chassis, Straight
  • RoHS compliant yes
  • Specification For RG 58
  • BKL part no. 419406
Type TNC reverse polarity connector
Impedance 50Ω
Mounting Direction Straight
Body Style Panel mount
Cable group RG 58
Contact Gender Male
Mounting type Single hole
Plug / Socket Female

Trustpilot