BKL 419404 TNC Reverse Coupler For RG 174/ RG 316 Coup

MPN
0419404
Brand
BKL
EAN-13
4011376706089
Order Code
51-1065
View Full Product Range (2)

Discontinued


Reverse TNC plug connectorsare a special form of TNC plug connector. Externally both plug connectors are the same with only the internal parts transposed; the reverse connectors have a socket-shaped and the reverse sockets have a plug-shaped central contact.
  • Cable group RG 174, RG 316
  • Impedance 50Ω
  • Plug construction Coupler, Straight
  • RoHS compliant yes
  • Specification For RG 174/ RG 316
  • Type (manufacturer type) 419404
Type TNC reverse polarity connector
Impedance 50ω
Mounting Direction Straight

Trustpilot