BKL 414040 SMC Crimp Coupling Angled

Order Code:

51-1073

Brand: BKL MPN: 414040 EAN-13: 4011376705457
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched in 4 working days

An SMC angled crimp coupling that has been fully gold plated.


  • Cable group RG 179 U, RG 187 U
  • Connection Crimp
  • Frequency range 6.0 GHz
  • Impedance 75Ω
  • Insulation material PTFE
  • Material Gold-plated brass
  • Plug construction Coupler, Angle
  • Product Specifications Fully gold-plated
  • RoHS compliant yes
  • Specification Angled
  • Suitable for RG 179U/RG 187U cable
  • BKL part no. 414040

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot