BKL 411012 SMB Angle Plug for Crimping 50 Ohm Right-angle Plug

MPN
0411012
Brand
BKL
EAN-13
4011376708052
Order Code
50-1635
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

SMB stands for Sub-Miniature-B and is used in the frequency range till 4 GHz. Contrary to the SMC-plug connectors this plug connector is only inserted and not screwed. It is used mainly for internal connections in the device.


  • B-Angle Plug for Crimping
  • 50 Ω Right-angle plug
  • BKL Electronic
Type SMB connector
Impedance 50Ω
Mounting Direction Right angle
Body Style Right angle
Connector Type SMB
Contact Gender Male
Plug / Socket Male

Reviews

Be the first to submit a review

Trustpilot