BKL 409089 SMA Coupling for Crimping 50 Ohm Cable RG 58/U Gold Plated

MPN
0409089
Brand
BKL
EAN-13
4011376706928
Order Code
50-9898
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

SMA plug connecters are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor. They have a high mechanical strength owing to the screw lock (8 mm).


Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Body Style Straight
Connector Type SMA
Contact Gender Female
Plug / Socket Female

Reviews

Be the first to submit a review

Trustpilot