BKL 3000000 PRO tape 10m x 16mm black mushroom hooks High durability

MPN
3000000
Brand
BKL
EAN-13
4011376762948
Order Code
01-6306
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

BKL Electronic produces this PRO hook-and-loop tape featuring mushroom hooks, measuring 10 metres in length and 16 millimetres in width, in black colour. It is a durable and versatile fastener for securing cables and organising items in both professional and home settings. This Velcro fastener is ideal for reusable applications where strong and reliable closure is needed.
Type Hook-and-loop tape
Width 16mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 16 mm
Hook-and-loop technology Mushroom hooks
Material Polypropylene
Maximum Temperature +100°C
Misc Attribute PRO

Reviews

Be the first to submit a review

Trustpilot