BKL 2800051 Solar extension Cable set 6mm² 2m Plug to socket

MPN
2800051
Brand
BKL
EAN-13
4011376761927
Order Code
01-6285
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BKL Electronic 2800051 extension features a 6 mm² cable with a length of 2 metres. This extension is ideal for connecting components in electronic setups requiring reliable connectivity. Typical applications include consumer electronics and professional audio-visual equipment setups.
Length 2m
Colour Black & Red
Conductor Cross Section 6mm²
Type Extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot