BKL 2800049 Solar extension Cable set 6mm² 1 m Plug & socket

MPN
2800049
Brand
BKL
EAN-13
4011376761903
Order Code
01-6284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.24 £10.40
10+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BKL Electronic extension cable, model 2800049, features a 6 mm² wire gauge and a 1-metre length. It is ideal for extending connections in electronic and electrical applications. This extension cable is suitable for use in situations requiring robust and reliable power transmission.
Length 1m
Colour Black & Red
Conductor Cross Section 6mm²
Type Extension

Reviews

Be the first to submit a review

Trustpilot