BKL 2800033 solar extension Cable set 4mm² 3 m Plug & socket

MPN
2800033
Brand
BKL
EAN-13
4011376761743
Order Code
01-6280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.25
10+ £16.73
100+ £16.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 2800033 Extension is a 4 mm² extension cable with a length of 3 metres. It is ideal for applications requiring reliable electrical connections over extended distances. Suitable for use in both industrial and commercial settings, this cable set ensures efficient power transmission.
Length 3m
Colour Black & Red
Conductor Cross Section 4mm²
Type Extension

Reviews

Be the first to submit a review

Trustpilot