BKL 2800031 solar extension Cable set 4mm² 2m Plug to socket

MPN
2800031
Brand
BKL
EAN-13
4011376761729
Order Code
01-6279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.48 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 2800031 Extension features a 4 mm² cable with a 2 m length. It is designed for efficient electrical connections, enhancing cable reach and flexibility. This product is typically used in electronic and electrical applications requiring extended connectivity.
Length 2m
Colour Black & Red
Conductor Cross Section 4mm²
Type Extension

Reviews

Be the first to submit a review

Trustpilot