BKL 2800011 PV4 socket IP68 2.5-6mm² 1500V 25 pcs black for solar Cables

MPN
2800011
Brand
BKL
EAN-13
4011376761521
Order Code
01-6267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.61
10+ £21.90
100+ £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 2800011 is a black photovoltaic connector suitable for cables sized 2.5-6mm², offering robust performance with an IP68 rating and capable of handling up to 1500V. Typically used in solar installations, this connector ensures safe and efficient power transmission in photovoltaic systems. Each package contains 25 pieces, making it ideal for larger projects.
Type Photovoltaics connector
Cable Ø (max.) 7.65mm
Cable Ø range 5.30 - 7.65mm
Cable Ø up to 5.30mm
Colour Black
Connection Crimp
Contact Material Copper silver plated
IP Rating IP68
Rated voltage 1500V DC
Test current 40A

Reviews

Be the first to submit a review

Trustpilot