BKL 2800010 PV4 Plug 2.5-6mm² IP68 1500V black pack of 25

MPN
2800010
Brand
BKL
EAN-13
4011376761514
Order Code
01-6266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.61
10+ £21.90
100+ £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 2800010 is a durable photovoltaic connector designed for solar applications, supporting cable sizes of 2.5-6mm². It features an IP68 rating and can handle voltages up to 1500V, making it suitable for demanding outdoor environments. Typically used in photovoltaic systems, this pack includes 25 connectors for efficient installation.
Type Photovoltaics connector
Cable Ø (max.) 7.65mm
Cable Ø range 5.30 - 7.65mm
Cable Ø up to 5.30mm
Colour Black
Connection Crimp
Contact Material Copper silver plated
IP Rating IP68
Rated voltage 1500V DC
Test current 40A

Reviews

Be the first to submit a review

Trustpilot