BKL 2800009 PV4 Plug/socket set 2.5-6mm² IP68 1500V solar Cable use

MPN
2800009
Brand
BKL
EAN-13
4011376761507
Order Code
01-6265
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

BKL Electronic manufactures the PV4 plug/socket set for solar applications, suitable for wire sizes between 2.5 to 6mm². This robust set is rated IP68 and can withstand up to 1500V, making it ideal for photovoltaic systems. It is commonly used to provide secure, weatherproof connections in solar energy installations.
Type 2800009

Reviews

Be the first to submit a review

Trustpilot