BKL 2800007 PV4 Plug 2.5-6mm² IP68 1500V Black photovoltaic Connector

MPN
2800007
Brand
BKL
EAN-13
4011376761484
Order Code
01-6263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

BKL Electronic's product number 2800007 is a photovoltaic connector with an IP68 rating, designed for use in solar applications. It supports cable sizes between 2.5-6mm² and operates safely at up to 1500V. This connector ensures reliable and efficient energy transmission in outdoor solar energy systems.
Type Photovoltaics connector
Cable Ø (max.) 7.65mm
Cable Ø range 5.30 - 7.65mm
Cable Ø up to 5.30mm
Colour Black
Connection Crimp
Contact Material Copper silver plated
IP Rating IP68
Rated voltage 1500V DC
Test current 40A

Reviews

Be the first to submit a review

Trustpilot