BKL 2702040 Sensor/Actuator extension Cable M12 Plug 4.5mm 2m 4-pin

MPN
2702040
Brand
BKL
EAN-13
4011376758972
Order Code
01-6243
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The BKL Electronic 2702040 sensor/actuator cable extension features a straight M12 plug to a straight connector, is 2 metres in length, and compatible with RJ pin configurations of 4.5. It is ideal for extending connections in automation systems or industrial applications. BKL Electronic provides a reliable solution for connecting sensors and actuators efficiently.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable extension
Conductor Cross Section 0.34mm²
Material Polyurethane
Thread Type M12

Trustpilot