BKL 2702038 Sensor/Actuator Cable M12 4 Pins 2m extension

MPN
2702038
Brand
BKL
EAN-13
4011376758958
Order Code
01-6241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.81
10+ £17.45
100+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The BKL Electronic 2702038 sensor/actuator cable extension features an M12 plug and connector, both straight, with a cable length of 2 metres. Designed for seamless connectivity, it includes 4 pins and is ideal for extending connections in industrial automation setups. Suitable for various sensor or actuator applications, it provides reliable performance in rigorous environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable extension
Conductor Cross Section 0.34mm²
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot