BKL 2702033 Sensor/Actuator Cable M12 Right angle Plug 2m 4 Pins

MPN
2702033
Brand
BKL
EAN-13
4011376758903
Order Code
01-6236
Country of Origin
Germany

Discontinued


The BKL Electronic 2702033 sensor/actuator cable features a right-angle M12 plug and is 2 metres in length. With 4.5 pins, it is designed for reliable connections in industrial automation environments. This durable cable is typically used to connect sensors or actuators to control systems, providing efficient data transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Trustpilot